5-1879213-1

Heilind Number:AMP5-1879213-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879213-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 88R7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879213-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:88.7 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879213-1

Detailed Description

Enhance your circuitry with our precision CPF 0402 surface mount resistor. Measuring just 1 x .5 x .3 mm, this thin film resistor boasts a power rating of .063 W and a resistance of 88.7 Ω with a tight tolerance of .1%. Operating at a rated voltage of 25 V, it ensures reliable performance in a variety of applications. With solder termination and a surface mount mounting style, installation is a breeze. Trust in the quality of our Surface Mount Resistors for your electronic projects.