5-1879213-3

Heilind Number:AMP5-1879213-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879213-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 93R1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879213-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:93.1 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879213-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0402 resistor. Measuring at a compact 1 x .5 x .3 mm, it offers a resistance of 93.1 Ω with a tolerance of .1%. Operating at a rated voltage of 25 V, this surface mount component is ideal for applications requiring high accuracy and reliability. Its thin film element construction ensures optimal performance, while the solder termination type facilitates easy installation. With a power rating of .063 W, it can efficiently handle various circuit requirements. Trust in the quality of this component for your next project.