5-1879213-8

Heilind Number:AMP5-1879213-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879213-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 107R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879213-8
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:107 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879213-8

Detailed Description

Enhance circuit precision with our CPF 0402 107R 0.1% surface mount resistor, designed for high accuracy applications. This thin film resistor boasts a resistance of 107 Ω with a tolerance of 0.1%, ensuring reliable performance. Operating at a rated voltage of 25 V and a power rating of .063 W, it is suitable for a wide range of electronic systems. With solder termination and compact dimensions of 1 x .5 x .3 mm, it offers easy integration onto PCBs. Trust in its 25PPM stability and 1K RL packaging for consistent quality. Great for use in various industries, this precision resistor is a valuable component for demanding circuitry.