5-1879213-9

Heilind Number:AMP5-1879213-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879213-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 113R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879213-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:113 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879213-9

Detailed Description

Enhance your precision circuit designs with this ultra-compact CPF 0402 resistor. Boasting a resistance of 113 ohms with a tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film component ensures accurate performance even in demanding applications. With a power rating of .063W and a rated voltage of 25V, it offers reliable operation in various electronic systems. Its surface mount design and solder termination make for easy and secure installation, while its miniature 1 x .5 x .3mm dimensions save valuable board space. Trust in its quality construction as a crucial component in your next project.