5-1879214-3

Heilind Number:AMP5-1879214-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879214-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K21 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879214-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.21 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879214-3

Detailed Description

Enhance precision in your electronic designs with our CPF 0402 1K21 0.1% 25PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this compact surface mount component boasts a power rating of .063 W and a resistance of 1.21 KΩ, ensuring reliable performance in space-constrained applications. With a tolerance of .1% and a rated voltage of 25 V, it guarantees accuracy and stability in your circuit. RoHS compliant and featuring solder termination, it aligns with environmental and assembly standards. Suitable for a variety of projects, this thin film resistor from our Surface Mount Resistors range is a must-have for precision engineering.