5-1879214-7

Heilind Number:AMP5-1879214-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879214-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K37 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879214-7
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.37 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879214-7

Detailed Description

Enhance precision in your electronic circuits with this CPF 0402 surface mount resistor. Featuring a resistance of 1.37 KΩ with a tolerance of .1% and a power rating of .063 W, it ensures accurate performance even in demanding applications. With a rated voltage of 25 V and a low temperature coefficient of 25PPM, this thin film resistor guarantees stable operation. Measuring just 1 x .5 x .3 mm, it is ideal for compact designs. RoHS compliant and featuring solder termination, it is easy to integrate onto your PCB. Upgrade your circuitry with this high-quality, Surface Mount Precision Resistor.