5-1879215-5

Heilind Number:AMP5-1879215-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879215-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 16K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879215-5
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:16.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879215-5

Detailed Description

Enhance precision in your electronic circuits with this high-quality CPF 0402 thin film resistor. Featuring a resistance of 16.5 KΩ with a tight tolerance of .1% and a low temperature coefficient of 25PPM, it ensures accurate performance even in demanding applications. This surface mount resistor is rated for 25 V and has a power rating of .063 W, making it suitable for various electronic devices. With solder termination and compact dimensions of 1 x .5 x .3 mm, it offers easy installation on PCBs. Trust in its reliability for your circuit design needs.