5-1879221-0

Heilind Number:AMP5-1879221-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879221-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 4R87 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879221-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:4.87 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879221-0

Detailed Description

Enhance circuit performance with our high-precision CPF 0603 resistor, meticulously crafted for optimal conductivity. Measuring just 1.55 x 0.8 x 0.45 mm, this surface-mount component offers easy integration into your electronic assemblies. With a resistance of 4.87 Ω and a tolerance of 0.1%, it ensures accurate signal control, while its thin film element guarantees reliability. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it's suitable for a wide range of applications. Trust in its quality for consistent and efficient electronic operation.