5-1879221-2

Heilind Number:AMP5-1879221-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879221-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5R11 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879221-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.11 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879221-2

Detailed Description

Enhance circuit performance with our CPF 0603 Precision Resistor, featuring a low 5.11 Ω resistance and .1% tolerance for precise operation. This thin film resistor is designed for surface mount applications, measuring just 1.55 x .8 x .45 mm in size. With a power rating of .063 W and a rated voltage of 50 V, it offers reliable performance in a compact package. RoHS compliant and suitable for a variety of electronic devices, this resistor is a key component for maintaining accuracy and stability in your designs.