5-1879221-8

Heilind Number:AMP5-1879221-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879221-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 5R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879221-8
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:5.9 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879221-8

Detailed Description

Enhance your circuitry with precision and reliability using this CPF 0603 surface mount resistor. Measuring 1.55 x .8 x .45 mm, this thin film resistor features a resistance of 5.9 Ω with a tolerance of .1%. Operating at a power rating of .063 W and a rated voltage of 50 V, it ensures optimal performance in various electronic applications. With solder termination and RoHS compliance, it offers easy installation while meeting environmental standards. Trust in the quality and accuracy of this component, essential for your surface mount resistor needs.