5-1879221-9

Heilind Number:AMP5-1879221-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879221-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 6R04 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879221-9
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:6.04 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879221-9

Detailed Description

Enhance circuit precision with our CPF 0603 6R04 0.1% Thin Film Precision Resistor. This compact surface mount component, measuring just 1.55 x .8 x .45 mm, boasts a power rating of .063 W and a resistance of 6.04 Ω. With a low tolerance of .1% and a temperature coefficient of 25PPM, it ensures accurate performance in demanding applications. Rated for 50 V, this solder termination resistor is designed for reliable and efficient operation in a variety of electronic systems. Compliant with RoHS regulations, it upholds environmental standards while delivering high-quality performance. Trust in our Surface Mount Resistors to meet your precision resistor needs with excellence.