5-1879222-0

Heilind Number:AMP5-1879222-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879222-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 61R9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879222-0
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:61.9 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879222-0

Detailed Description

Enhance your precision circuitry with this high-quality CPF 0603 resistor. Sporting a resistance of 61.9 Ω with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance even in demanding applications. This thin film resistor, with a power rating of .063 W and a rated voltage of 50 V, is suitable for a wide range of electronic projects. Designed for easy surface mounting, it boasts solder termination and measures just 1.55 x .8 x .45 mm in size. Trust in its reliability, supplied by a leading manufacturer in the industry.