5-1879222-6

Heilind Number:AMP5-1879222-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879222-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 71R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879222-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:71.5 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879222-6

Detailed Description

Enhance your precision circuitry with our CPF 0603 surface mount resistor. With a resistance of 71.5 Ω and a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a rated voltage of 50 V and power rating of .063 W, it guarantees reliability. Measuring just 1.55 x .8 x .45 mm, it's perfect for compact designs. RoHS compliant and featuring solder termination, it's easy to integrate, making it ideal for a variety of applications that demand precise resistance values. Available in a 1K reel, it's a convenient choice for bulk orders. Upgrade your electronics with this high-quality chip resistor.