5-1879222-7

Heilind Number:AMP5-1879222-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879222-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 73R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879222-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:73.2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879222-7

Detailed Description

Enhance precision in your electronic circuits with this high-quality CPF 0603 thin film resistor. Featuring a resistance of 73.2 Ω with a tolerance of 0.1%, this component ensures accurate performance even in demanding applications. Its small 0603 size and surface mount termination make it easy to integrate onto PCBs, while its low power rating of .063 W and rated voltage of 50 V provide reliable operation. With a low temperature coefficient of 25PPM, you can trust in its stability over time. Trust in the performance of this precision resistor for your design needs.