5-1879223-0

Heilind Number:AMP5-1879223-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879223-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 787R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879223-0
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:787 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879223-0

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 787 ohms and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element and low power rating of 0.063 W make it ideal for a variety of electronic devices. Measuring just 1.55 x 0.8 x 0.45 mm, it offers compact yet efficient functionality. RoHS compliant and rated for 50 V, this resistor guarantees both quality and safety in your projects. Upgrade your components with this high-quality chip resistor.