5-1879223-1

Heilind Number:AMP5-1879223-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879223-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 806R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879223-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:806 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879223-1

Detailed Description

Enhance circuit precision with this CPF 0603 precision resistor, designed for high-performance applications where accuracy is paramount. Boasting a resistance of 806 Ω with a tight tolerance of .1% and low temperature coefficient of 25PPM, this thin film resistor ensures reliable and stable operation. Its compact 0603 size, measuring just 1.55 x .8 x .45 mm, makes it ideal for space-constrained designs. With a power rating of .063 W and rated voltage of 50 V, it offers robust performance in demanding environments. The surface mount termination type facilitates easy installation, while its RoHS compliance underscores its environmental responsibility. Trust in the precision and quality of this resistor for your next project.