5-1879223-4

Heilind Number:AMP5-1879223-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879223-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 866R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879223-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:866 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879223-4

Detailed Description

Enhance your electronic projects with our high-performance CPF 0603 precision resistor. This surface-mount component, with a resistance of 866 Ω and a tolerance of 0.1%, ensures accurate and reliable operation. Operating at a power rating of 0.063 W and a rated voltage of 50 V, it is ideal for a wide range of applications. The thin film element and solder termination guarantee durability and stability, while the compact 0603 size (1.55 x .8 x .45 mm) allows for easy integration onto your PCB. RoHS compliant and meticulously crafted for quality, this resistor is a must-have for professional engineers and hobbyists alike. Upgrade your circuit design with the assurance of precision and performance.