5-1879223-7

Heilind Number:AMP5-1879223-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879223-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 931R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879223-7
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:931 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879223-7

Detailed Description

Enhance your electronic projects with this precision resistor, featuring a resistance of 931 ohms with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .063 W and a rated voltage of 50 V, making it ideal for a variety of applications. With a thin film element type and surface mount termination, it ensures secure and efficient circuit connections. Measuring 1.55 x .8 x .45 mm, this CPF 0603 resistor is compact yet powerful, offering reliability with a low temperature coefficient of 25PPM. Upgrade your components with this high-quality surface mount resistor, perfect for demanding electronic environments.