5-1879224-1

Heilind Number:AMP5-1879224-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879224-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 10K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879224-1
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:10.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879224-1

Detailed Description

Enhance your circuit performance with our precision CPF 0603 resistor, designed for optimal accuracy and stability. This 10.5 KΩ thin film resistor boasts a tolerance of .1% and a low temperature coefficient of 25PPM, ensuring reliable operation in a range of applications. With a power rating of .063 W and a rated voltage of 50 V, this component offers efficient power dissipation and robust performance. The compact 0603 size and surface mount termination make it easy to integrate into your design, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality and precision of our Surface Mount Resistors for your electronic projects.