5-1879224-4

Heilind Number:AMP5-1879224-4
Manufacturer:TE Connectivity
Manufacturer Number:5-1879224-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 11K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879224-4
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:11.5 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879224-4

Detailed Description

Upgrade your electronic projects with the precision and reliability of our CPF 0603 resistor. With a resistance of 11.5 KΩ and a tolerance of 0.1%, this thin film component ensures accurate performance. Operating at a power rating of .063 W and rated for 50 V, it's suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 1.55 x .8 x .45 mm save valuable space on your PCB. Trust in the quality of our Surface Mount Resistors for consistent and efficient circuitry.