5-1879225-2

Heilind Number:AMP5-1879225-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879225-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 147K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879225-2
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:147 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879225-2

Detailed Description

Enhance circuit precision with our CPF 0603 surface mount resistor, meticulously crafted for exceptional performance. This thin film precision resistor boasts a resistance of 147 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM, ensuring accuracy in diverse applications. Operating at a rated voltage of 50 V with a power rating of .063 W, it offers reliable performance in demanding conditions. The compact 0603 size and solder termination make it easy to mount on PCBs, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your electronic designs with this high-quality component from our Surface Mount Resistors collection.