5-1879225-3

Heilind Number:AMP5-1879225-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879225-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 154K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879225-3
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:154 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879225-3

Detailed Description

Enhance precision in your electronic projects with this CPF 0603 thin film precision resistor. Measuring just 1.55 x .8 x .45 mm, it boasts a resistance of 154 KΩ with a tight tolerance of .1% and low temperature coefficient of 25PPM. Ideal for surface mount applications, this reliable component operates at a power rating of .063 W and a rated voltage of 50 V. With RoHS compliance and solder termination, it offers ease of integration while ensuring environmental responsibility. Trust in its quality for consistent and accurate performance in your circuit designs.