5-1879225-6

Heilind Number:AMP5-1879225-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879225-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 165K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879225-6
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:165 KΩ
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879225-6

Detailed Description

Enhance circuit precision with our CPF 0603 165K 0.1% 25PPM 1K RL resistor. This thin film surface mount component boasts a resistance of 165 KΩ, ensuring reliable performance in a compact 0603 package. With a tolerance of 0.1% and a low temperature coefficient of 25PPM, it delivers accurate and stable operation. Ideal for high-precision applications, it can handle a rated voltage of 50 V while dissipating power up to 0.063 W. Its solder termination type and small dimensions of 1.55 x 0.8 x 0.45 mm make it easy to mount on circuit boards. Trust in its quality as a surface mount resistor, RoHS compliant for environmental responsibility.