5-1879225-8

Heilind Number:AMP5-1879225-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879225-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 174K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879225-8
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:174 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879225-8

Detailed Description

Enhance your circuitry with the precision and reliability of our CPF 0603 surface mount resistor. Featuring a resistance of 174 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 25PPM, this thin film resistor ensures accurate performance in a compact 0603 package. With a power rating of .063 W and a maximum rated voltage of 50 V, it's suitable for a variety of applications. The solder termination type allows for easy installation, while the RoHS compliance ensures environmental responsibility. Trust in the quality of our Surface Mount Resistors for your electronic projects.