5-1879226-0

Heilind Number:AMP5-1879226-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879226-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 39K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879226-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:39.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879226-0

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 resistor. Featuring a resistance of 39.2 KΩ with a tolerance of 0.1%, it ensures accurate performance. The thin film element guarantees reliability, while its 1206 size and surface mount termination make for easy installation. With a power rating of 0.125 W and a rated voltage of 150 V, this resistor is suitable for a variety of applications. RoHS compliant and measuring 3.1 x 1.55 x 0.55 mm, it's a compact and environmentally friendly choice for your projects.