5-1879226-1

Heilind Number:AMP5-1879226-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879226-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 40K2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879226-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:40.2 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879226-1

Detailed Description

Enhance precision in your electronic projects with this high-quality CPF 1206 resistor. Boasting a resistance of 40.2 KΩ with a tight tolerance of 0.1% and low temperature coefficient of 25PPM, it ensures accurate and stable performance. The thin film element technology employed guarantees reliability, while its compact 1206 size and surface mount termination make it easy to integrate onto PCBs. With a power rating of .125 W and a maximum voltage of 150 V, this resistor is suitable for a wide range of applications. Trust in its quality for your circuit design needs.