5-1879226-8

Heilind Number:AMP5-1879226-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879226-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 47K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879226-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:47.5 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879226-8

Detailed Description

Enhance your electronic projects with our precision CPF 1206 resistor. With a resistance of 47.5 KΩ and a tolerance of 0.1%, this surface-mount component ensures accurate performance. Operating at a rated voltage of 150 V and a power rating of .125 W, it is suitable for a variety of applications. The thin film element guarantees reliability, while the solder termination type simplifies installation. Measuring 3.1 x 1.55 x .55 mm, its compact size is perfect for space-constrained designs. RoHS compliant and available in a 1K reel, it meets industry standards for environmental responsibility and convenience. Upgrade your circuitry with this high-quality chip resistor.