5-1879227-0

Heilind Number:AMP5-1879227-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879227-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 549K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879227-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:549 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879227-0

Detailed Description

Enhance your circuitry with this precision resistor, featuring a thin film element for optimal performance. With a resistance of 549 KΩ and a tolerance of .1%, it ensures accurate signal processing. The surface mount design and solder termination make for easy and secure installation. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable operation. Measuring 3.1 x 1.55 x .55 mm, it's compact yet powerful. Trust in its quality, as it's part of our RoHS-compliant Surface Mount Resistors line. Perfect for various applications in electronics and beyond.