5-1879227-3

Heilind Number:AMP5-1879227-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879227-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 590K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879227-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:590 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879227-3

Detailed Description

Enhance precision in your electronic circuitry with this Surface Mount Resistor, crafted for high-performance applications. Featuring a resistance of 590 KΩ with a tolerance of 0.1%, this thin film element ensures optimal accuracy in signal processing. Its compact 1206 size and solder termination make it easy to mount onto your PCB, measuring 3.1 x 1.55 x 0.55 mm. With a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable operation. Suitable for a variety of projects, this resistor is ideal for maintaining stability and efficiency in your designs.