5-1879227-7

Heilind Number:AMP5-1879227-7
Manufacturer:TE Connectivity
Manufacturer Number:5-1879227-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 649K 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879227-7
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:649 KΩ
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879227-7

Detailed Description

Enhance circuit performance with our precision CPF 1206 surface mount resistor. Featuring a resistance of 649 KΩ with a tolerance of 0.1%, this thin film element ensures accurate and consistent operation. With a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. The solder termination type and compact 1206 size make it easy to mount on PCBs. RoHS compliant and offering a low temperature coefficient of 25PPM, this resistor guarantees reliability and compliance with environmental standards. Upgrade your electronic designs with this high-quality component.