5-1879233-0

Heilind Number:AMP5-1879233-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879233-0
ECAD Model:
3D Model

Description:

SMW5 11R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879233-0
Power Rating:5 W
Termination Type:Solder
Resistance:11 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879233-0

Detailed Description

Introducing the SMW5 11R 5% Power Resistor, a high-performance component designed for reliable power management in electronic circuits. With a power rating of 5W and a resistance of 11Ω, this surface-mount resistor is capable of handling voltage up to 500V. Its wirewound element construction ensures durability and stability, while the solder termination type makes it easy to integrate into your assembly. RoHS compliant, this resistor meets stringent environmental standards. Perfect for a wide range of applications, from industrial machinery to consumer electronics, the SMW5 11R is a versatile and essential component in any circuit design. Add it to your bill of materials today and experience the quality and performance it brings to your projects.