5-1879233-2

Heilind Number:AMP5-1879233-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879233-2
ECAD Model:
3D Model

Description:

SMW5 13R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879233-2
Power Rating:5 W
Termination Type:Solder
Resistance:13 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879233-2

Detailed Description

Enhance your electronic projects with our SMW5 13R 5% Surface Mount Power Resistor. With a power rating of 5W and a resistance of 13Ω, this wirewound element is designed for reliable performance in high-voltage applications, rated up to 500V. Its compact dimensions of 13.5 x 7.3 x 6.8 mm and solder termination make it easy to integrate onto circuit boards. Meeting industry standards for quality, this resistor is a vital component for power management in various electronic devices. Upgrade your designs with the durability and precision of our Surface Mount Resistors.