| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMW515RJT |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879233-3 |
SMW515RJT
| Heilind Number: | AMP5-1879233-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMW515RJT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the high-performance SMW5 power resistor. With a robust 5W power rating and a low 15Ω resistance, this surface mount component is designed for efficient and reliable operation. Its wirewound element ensures precision and durability, while the 5% tolerance guarantees accurate performance. Meeting RoHS compliance standards, it is not only environmentally friendly but also safe for use in various applications. The compact dimensions of 13.5 x 7.3 x 6.8 mm make it suitable for space-constrained designs, and the solder termination type simplifies installation. Trust in the SMW5 for exceptional power handling in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


