| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879233-4 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 16 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879233-4 |
5-1879233-4
| Heilind Number: | AMP5-1879233-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879233-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMW5 16R 5% Power Resistor. This high-quality surface mount component offers a power rating of 5W and a resistance of 16Ω, making it ideal for applications requiring reliable and precise voltage regulation. Its compact dimensions of 13.5 x 7.3 x 6.8mm, along with a surface mount mounting style, ensure easy integration onto circuit boards. With wirewound construction and a tolerance of 5%, this resistor guarantees stable performance. While not RoHS compliant, its exceptional functionality and suitability for diverse industrial and electronic setups make it a valuable addition to your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


