| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMW522RJT |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 22 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879233-7 |
SMW522RJT
| Heilind Number: | AMP5-1879233-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMW522RJT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our SMW5 power resistor. With a power rating of 5W and a resistance of 22Ω, this surface mount component is designed for high-performance applications. Its compact dimensions of 13.5 x 7.3 x 6.8mm make it ideal for space-constrained setups. Featuring wirewound construction and a tolerance of 5%, it ensures reliable and accurate operation. RoHS compliant and rated for 500V, it meets international standards for environmental responsibility and safety. Trust in the quality and precision of our Surface Mount Resistors for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


