| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879233-8 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 24 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879233-8 |
5-1879233-8
| Heilind Number: | AMP5-1879233-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879233-8 |
| ECAD Model: |
Specifications
Detailed Description
Unleash the power of the SMW5 24R 5% Surface Mount Power Resistor. With a robust 5W power rating and a resistance of 24Ω, this component is designed for high-performance applications. Its wirewound element ensures reliable operation, while the solder termination type allows for easy installation. Rated for up to 500V, it offers ample voltage protection. Compact in size at 13.5 x 7.3 x 6.8 mm, it's ideal for space-constrained designs. Whether you're working on industrial machinery or cutting-edge electronics, this RoHS-compliant resistor is a dependable choice for your circuit needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


