| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879233-9 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 27 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879233-9 |
5-1879233-9
| Heilind Number: | AMP5-1879233-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879233-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMW5 27R 5% Power Resistor. This high-quality component boasts a power rating of 5W, ensuring reliable performance even in demanding applications. With a resistance of 27Ω and a rated voltage of 500V, it offers precise and efficient operation. The surface mount design and solder termination make installation a breeze, while the compact dimensions of 13.5 x 7.3 x 6.8mm allow for versatile placement. Crafted with wirewound technology and a tolerance of 5%, this resistor guarantees accuracy and stability in your circuitry. Whether you're a professional engineer or a hobbyist, this component is a must-have for your collection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


