5-1879234-0

Heilind Number:AMP5-1879234-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879234-0
ECAD Model:
3D Model

Description:

SMF5 56K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879234-0
Power Rating:5 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:7.3 x 13.5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879234-0

Detailed Description

Enhance your electronic circuitry with the SMF5 56K 5% Power Resistor, a high-performance component designed for precision resistance applications. With a power rating of 5W and a tolerance of 5%, this Surface Mount resistor offers reliable performance in demanding environments. Its Metal Film element ensures stability and accuracy, while the solder termination type guarantees easy installation. Operating at a rated voltage of 500V, this resistor is suitable for a wide range of power supply and industrial equipment. Measuring 7.3 x 13.5 mm and RoHS compliant, it meets industry standards for environmental responsibility. Elevate your design with the Surface Mount Resistors from our trusted supplier, a must-have for your power circuit projects.