| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879234-5 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 91 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879234-5 |
5-1879234-5
| Heilind Number: | AMP5-1879234-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879234-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SMF5 91K 5% Power Resistor. With a robust power rating of 5W and a resistance of 91 KΩ, this surface mount component ensures reliable performance in high-voltage applications up to 500V. Its solder termination type and compact 7.3 x 13.5 mm dimensions make it easy to integrate onto PCBs. Crafted with a metal film element, it guarantees precision and stability, while the 5% tolerance ensures accurate operation. Non-RoHS compliant. Elevate your circuit design with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


