| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879234-9 |
| Power Rating: | 5 W |
| Termination Type: | Solder |
| Resistance: | 130 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 7.3 x 13.5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879234-9 |
5-1879234-9
| Heilind Number: | AMP5-1879234-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879234-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SMF5 130K 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 5W and a resistance of 130 KΩ, this surface mount resistor is ideal for applications requiring precision and reliability. Its compact dimensions of 7.3 x 13.5 mm make it easy to integrate into various electronic setups. Crafted with a metal film element, it ensures durability and stability, while the solder termination type guarantees secure connectivity. RoHS compliant and rated for 500V, this resistor meets stringent industry standards for environmental safety and performance. Upgrade your projects with the Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


