5-1879253-0

Heilind Number:AMP5-1879253-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879253-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 15R4 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879253-0
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:15.4 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.2 x 1.6 x .6 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879253-0

Detailed Description

Enhance precision in your electronic projects with our RP 2B 15R4 0.1% 15PPM 1K RL resistor. This surface-mount chip resistor, with a size code of 1206 and dimensions of 3.2 x 1.6 x .6 mm, offers a power rating of .25 W and a resistance of 15.4 Ω. Operating at a rated voltage of 200 V, it ensures reliable performance in various applications. With solder termination and thin film element type, it guarantees secure connectivity and accuracy. Compliant with RoHS standards, it is environmentally friendly. Ideal for use in precision circuits, this resistor, with a tolerance of .1%, is a vital component for your electronic projects.