| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879254-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 34 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879254-0 |
5-1879254-0
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RP 2B 34R 0.1% 15PPM 1K RL resistor, designed for surface mount applications. Featuring a thin film element, it offers a resistance of 34 Ω with a tolerance of .1% for accurate performance. Operating at a rated voltage of 200 V and a power rating of .25 W, it ensures reliable functionality in various devices. With solder termination and a compact 1206 size code, it facilitates easy installation. Trust in the quality of this resistor for consistent and efficient circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1879747-4 | ![]() | |
| TE Connectivity 5-1879743-7 | ![]() |


