5-1879254-2

Heilind Number:AMP5-1879254-2
Manufacturer:TE Connectivity
Manufacturer Number:5-1879254-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 34R8 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879254-2
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:34.8 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879254-2

Detailed Description

Enhance your electronic assemblies with the RP 2B 34R8 0.1% 15PPM Cut Length precision resistor. This high-quality component, with a power rating of .25W, offers exceptional performance with a resistance of 34.8Ω and a tolerance of .1%. Operating at a rated voltage of 200V, it ensures reliable functionality in diverse applications. Featuring a thin film element type and surface mount termination, installation is convenient and secure. With dimensions of 3.05 x 1.55 x .55mm, it fits seamlessly into your circuit design. Trust in the Surface Mount Resistors series for precise and efficient electronic solutions.