5-1879254-5

Heilind Number:AMP5-1879254-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879254-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 35R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879254-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:35.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879254-5

Detailed Description

Enhance circuit precision with the RP 2B 35R7 0.1% 15PPM CUT LENGTH surface mount resistor. This compact 1206-sized component boasts a power rating of .25 W, making it ideal for applications requiring reliable performance. With a resistance of 35.7 Ω and a tolerance of .1%, you can trust in its accuracy. Operating at a rated voltage of 200 V, it ensures stable functionality. The thin film element construction guarantees high-quality performance while the solder termination type simplifies installation. Measuring 3.05 x 1.55 x .55 mm, it's suitable for space-constrained designs. Trust in this precision resistor for your electronic projects.