5-1879254-6

Heilind Number:AMP5-1879254-6
Manufacturer:TE Connectivity
Manufacturer Number:5-1879254-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 35R7 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879254-6
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:35.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879254-6

Detailed Description

Enhance your circuitry with our precision RP 2B 35R7 thin film resistor, designed for high-performance applications. With a resistance of 35.7 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. Operating at a power rating of .25 W and a rated voltage of 200 V, this surface mount resistor is ideal for demanding environments. Its compact 1206 size and solder termination make installation a breeze. RoHS compliant and boasting a temperature coefficient of 15PPM, it guarantees quality and longevity. Trust in the performance of our Surface Mount Resistors for your electronic projects.