| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879255-0 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 75 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879255-0 |
5-1879255-0
Specifications
Detailed Description
Enhance precision in your electronic projects with the RP 2B 75R 0.1% 15PPM 1K RL surface mount resistor. This compact 1206 size chip resistor boasts a power rating of .25 W and a resistance of 75 Ω, suitable for applications requiring high accuracy. With a rated voltage of 200 V, it ensures reliable performance while its thin film element type guarantees stability. Solder termination and surface mount mounting style make installation a breeze, while its dimensions of 3.05 x 1.55 x .55 mm allow for easy integration onto PCBs. Trust in this quality component for your precision resistor needs. Please note, this product is not RoHS compliant.

