5-1879255-3

Heilind Number:AMP5-1879255-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879255-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 76R8 0.1% 15PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879255-3
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:76.8 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879255-3

Detailed Description

Enhance your circuitry with the RP 2B 76R8 precision resistor. Measuring 1206 in size, this thin film resistor boasts a resistance of 76.8 Ω with a tolerance of .1%, ensuring accurate performance. Operating at a power rating of .25 W and rated for 200 V, it's suitable for various applications. With surface mount termination, installation is a breeze. The compact dimensions of 3.05 x 1.55 x .55 mm make it ideal for space-constrained designs. Trust in its reliability, with a low 15PPM temperature coefficient. This resistor is a valuable addition to your electronic components collection.