5-1879255-5

Heilind Number:AMP5-1879255-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879255-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 78R7 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879255-5
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:78.7 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879255-5

Detailed Description

Enhance precision in your electronic circuits with the RP 2B 78R7 0.1% 15PPM Thin Film Precision Resistor. This surface mount resistor, designed for optimal performance, offers a resistance of 78.7 Ω with a tolerance of 0.1%. Its compact 1206 size and power rating of .25 W make it suitable for a wide range of applications. With a rated voltage of 200 V and RoHS compliance, you can trust in its reliability and environmental responsibility. The solder termination type and surface mount mounting style ensure easy and secure installation. Upgrade your resistive components with this high-quality, precision resistor for consistent and accurate circuit operation.