5-1879255-8

Heilind Number:AMP5-1879255-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1879255-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RP 2B 80R6 0.1% 15PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879255-8
Size Code:1206
Power Rating:.25 W
Termination Type:Solder
Resistance:80.6 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879255-8

Detailed Description

Enhance circuit precision with our RP 2B 80R6 0.1% 15PPM thin film precision resistor. This high-quality surface mount component features a low power rating of .25 W and a resistance of 80.6 Ω with a tight tolerance of .1%. Operating at a rated voltage of 200 V, it ensures reliable performance in various electronic applications. The solder termination type and compact 1206 size make it easy to integrate onto PCBs. With RoHS compliance and a temperature coefficient of 15PPM, it meets industry standards for environmental responsibility and stability. Trust in the accuracy and durability of this precision resistor for your projects.