| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879256-2 |
| Size Code: | 1206 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | 169 Ω |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879256-2 |
5-1879256-2
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Featuring a resistance of 169 Ω with a tolerance of .1%, it ensures accurate and reliable operation. Designed for surface mount installation, it boasts a compact size of 1206, perfect for space-constrained applications. With a power rating of .25 W and a rated voltage of 200 V, it offers robust performance in various electronic setups. Crafted with a thin film element, it guarantees stable and consistent results, while its solder termination type simplifies assembly. RoHS compliant and boasting a low temperature coefficient of resistance (15PPM), it's a high-quality component for your projects. Upgrade your designs with this Surface Mount Resistor.

